8-bit microcontroller featuring a 68HC08 CPU core. This CMOS integrated circuit operates at a maximum clock frequency of 32.8 MHz and a speed of 8.2 MHz, with a maximum supply current of 30mA. It offers 16384 words of FLASH ROM and 768 bytes of RAM, along with 44 I/O lines. The device includes PWM channels and an ADC, and is housed in a 64-pin S-PQFP-G64 plastic package, suitable for industrial temperature ranges from -40°C to 85°C.
Freescale Semiconductor MC68HC908MR16CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908MR16CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.