8-bit Flash Microcontroller, operating at up to 8MHz, featuring 1536 words of Flash ROM and 128 bytes of RAM. This industrial-grade MCU offers 14 I/O lines, PWM channels, and an integrated ADC, with a supply voltage range of 4.5V to 5.5V. Packaged in a 16-terminal TSSOP (PDSO16) with a JEDEC code of R-PDSO-G16, it operates across an industrial temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC908QY2CDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908QY2CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.