8-bit microcontroller featuring a 68HC08 CPU core. This CMOS integrated circuit operates at a maximum clock frequency of 16 MHz and supports a supply voltage range of 2.7V to 3.3V. It includes 2048 words of FLASH ROM and 128 bytes of RAM, with 12 I/O lines and PWM channel capability. Packaged in a 32-pin QFP (S-PQFP-G32) with dimensions of 7x7mm, this automotive-grade component functions across an extended temperature range of -40°C to 125°C.
Freescale Semiconductor MC68HC908RF2MFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908RF2MFA to view detailed technical specifications.
No datasheet is available for this part.