8-bit microcontroller featuring a 68HC08 CPU core, operating at a maximum clock frequency of 20 MHz. This automotive-grade component offers 29 I/O lines and 42 terminals in a plastic dual in-line package (PDIP). It supports FLASH ROM programmability and includes PWM channels and an Analog-to-Digital Converter (ADC). Operating temperature range spans from -40°C to 125°C with a nominal supply voltage of 5V.
Freescale Semiconductor MC68HC908SR12MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908SR12MB to view detailed technical specifications.
No datasheet is available for this part.