The MC7445ARX733LG is a 32-bit RISC microprocessor with a 64-bit external data bus and 36-bit address bus. It operates at a supply voltage of 1.25 to 1.35V and has a maximum clock frequency of 133 MHz. The device is packaged in a 25 x 25 mm, 1.27 mm pitch, ceramic BGA-360 package. It is designed for use in high-performance applications and is suitable for use in temperatures ranging from -40 to 105°C.
Freescale Semiconductor MC7445ARX733LG technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 733 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7445ARX733LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.