The MC7447AHX600NB is a 360-pin RISC microprocessor with a supply voltage range of 1.25 to 1.35V and a maximum clock frequency of 167MHz. It features a 64-bit external data bus and a 36-bit address bus. The device is packaged in a 25x25mm BGA-360 package with a 1.27mm pitch. Operating temperature range is not specified.
Freescale Semiconductor MC7447AHX600NB technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7447AHX600NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.