The MC7448VU1600LD is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage of 1.2 to 1.3 volts and a clock frequency of up to 200 MHz. The microprocessor has a 64-bit external data bus and a 36-bit address bus. It is packaged in a BGA360 package with a size of 19x19mm and 50 pins.
Freescale Semiconductor MC7448VU1600LD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 360 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1600 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7448VU1600LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.