The MC74HCT14ADR2 is a 14-channel inverter logic IC with a commercial temperature grade and a nominal supply voltage of 5V. It features a Schmitt trigger input and a maximum output current of 0.004A. The device operates over a temperature range of 0 to 70 degrees Celsius and is packaged in a SOP14 package with a 0.25 inch pitch. The logic IC type is an inverter, and it has a propagation delay of 40ns at nominal supply conditions. The load capacitance is 50pF.
Freescale Semiconductor MC74HCT14ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC74HCT14ADR2 to view detailed technical specifications.
No datasheet is available for this part.