The MC8640DTVU1250HC is a 32-bit microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1V to 1.1V and a clock frequency of up to 166.66 MHz. The device is packaged in a 33 x 33 mm ceramic FCBGA-1023 package, compliant with RoHS standards. It is designed for industrial use and has a 32-bit external data bus and a 32-bit address bus.
Freescale Semiconductor MC8640DTVU1250HC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1023 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1250 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC8640DTVU1250HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.