8-bit Flash Microcontroller, operating at up to 8.4MHz, features 51 I/O lines and a 64-terminal PQFP package. Designed for industrial temperature ranges (-40°C to 85°C), it supports a nominal supply voltage of 5V (4.5V to 5.5V). This microcontroller includes PWM channels and an ADC, housed in a 14mm x 14mm plastic QFP-64 package with 0.80mm pitch.
Freescale Semiconductor MC908AB32CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908AB32CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.