8-bit Flash Microcontroller, operating at a maximum clock frequency of 32 MHz with a speed of 8 MHz. Features 2048 bytes of RAM and 62368 words of FLASH ROM. Includes 32 I/O lines, PWM channels, and an ADC. Housed in a 48-terminal PQFP package with dimensions of 7x7 mm. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and a maximum supply current of 20mA.
Freescale Semiconductor MC908AP64ACFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 62368 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908AP64ACFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.