8-bit microcontroller featuring 6KB Flash memory and 512 bytes of RAM. Operates at a maximum clock frequency of 8 MHz, with an industrial temperature grade from -40°C to 85°C. This 32-terminal device utilizes a QUAD terminal position and comes in a 7x7mm S-PQFP-G32 package. It offers 24 I/O lines and includes PWM channels. The supply voltage range is 2.7V to 5.5V.
Freescale Semiconductor MC908EY16ACFJER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908EY16ACFJER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.