8-bit microcontroller featuring 16KB FLASH ROM and 1024 bytes RAM. Operates at a maximum clock frequency of 32MHz with an 8MHz speed. This MCU offers 21 I/O lines and an 8-bit external data bus. Housed in a 32-terminal PQFP package with a 7mm x 7mm footprint, it supports PWM and ADC functionalities. Designed for automotive applications, it functions within an extended temperature range of -40°C to 125°C and a supply voltage of 4.5V to 5.5V.
Freescale Semiconductor MC908GR16AMFJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908GR16AMFJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.