8-bit microcontroller featuring 32KB FLASH ROM and 1536 bytes RAM. Operates at up to 8MHz with a maximum clock frequency of 32MHz. Housed in a 32-terminal PQFP package (7x7mm, 0.80mm pitch) with industrial temperature range (-40°C to 105°C). Includes 21 I/O lines, PWM channels, and an ADC. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Freescale Semiconductor MC908GZ32VFJE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908GZ32VFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.