8-bit microcontroller featuring 49152 words of FLASH ROM and 1536 bytes of RAM. Operates with a maximum clock frequency of 32 MHz and supports a supply voltage range of 4.5V to 5.5V, with a nominal of 5V. Offers 37 I/O lines, PWM channels, and an integrated ADC. This industrial-grade component is housed in a 48-terminal S-PQFP-G48 package, with an operating temperature range from -40°C to 85°C.
Freescale Semiconductor MC908GZ48CFAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908GZ48CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.