8-bit microcontroller featuring 8 KB FLASH program memory and 384 bytes RAM. Operates at a maximum clock frequency of 32 MHz, with a typical speed of 8 MHz. Offers 26 I/O lines, PWM channels, and an ADC. Housed in a 28-terminal SOIC-28 package (PDSO28), this industrial-grade component supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 85°C.
Freescale Semiconductor MC908QC8CDZER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908QC8CDZER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.