8-bit microcontroller featuring a maximum clock frequency of 32 MHz and 8-bit architecture. This industrial-grade component offers 4096 words of FLASH ROM and 128 bytes of RAM. It includes 6 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within a temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V. The 8-terminal device is housed in an R-PDSO-G8 package.
Freescale Semiconductor MC908QT4ACDWER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.275 |
| Length | 5.3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908QT4ACDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.