Industrial-grade 16-bit microcontroller featuring 30720 words of FLASH ROM and 2048 bytes of RAM. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (4.5V-5.5V). Offers 58 I/O lines, a maximum clock frequency of 16 MHz, and includes PWM channels and an ADC. Housed in an 80-terminal S-PQFP-G80 package with 16-bit external data and address bus widths.
Freescale Semiconductor MC912D60ACFUE8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 30720 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC912D60ACFUE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.