16-bit Flash microcontroller operating at up to 16 MHz, featuring 2048 bytes of RAM and 1024 words of ROM. This industrial-grade MCU offers 86 I/O lines, a 16-bit external data and address bus, and includes PWM channels and an ADC. Packaged in a 112-terminal Quad Flat Package (PQFP), it operates within a temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V.
Freescale Semiconductor MC912D60CCPV8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC912D60CCPV8 to view detailed technical specifications.
No datasheet is available for this part.