16-bit microcontroller featuring a 16 MHz maximum clock frequency and 16-bit external data and address bus widths. This industrial-grade component operates within a -40°C to 105°C temperature range and utilizes a 112-terminal, 20mm x 20mm QUAD terminal position package (JEDEC S-PQFP-G112). It offers 83 I/O lines, 2048 words of FLASH ROM, and 8192 bytes of RAM, with support for PWM channels and an integrated ADC. Maximum supply current is 90mA, with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC912DG128AVPVE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.