8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 40MHz. This integrated circuit offers 128KB of FLASH memory and 8192 bytes of RAM. It includes 54 I/O lines, PWM channels, and an ADC. Packaged in a 64-terminal QUAD QFP (JEDEC S-PQFP-G64), this industrial-grade component supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C.
Freescale Semiconductor MC9S08AC128CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AC128CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.