The MC9S08AC16CFGER is an industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 44 terminals and a quad terminal position. The device is packaged in a 44-pin quad flatpack and has a supply current of up to 18.5 milliamps. It has 16,384 words of ROM and 1,024 bytes of RAM, and is programmable in FLASH. The microcontroller operates at a speed of 40 MHz.
Freescale Semiconductor MC9S08AC16CFGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AC16CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.