8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 40MHz. This integrated circuit offers 60KB of FLASH memory and 2048 bytes of RAM. It includes 34 I/O lines and supports PWM channels and an ADC. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and has a supply voltage range of 2.7V to 5.5V. The component is housed in a 44-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G44 package.
Freescale Semiconductor MC9S08AC60CFGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 63280 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AC60CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.