8-bit Flash microcontroller operating at a maximum clock frequency of 40MHz. Features 16384 words of Flash ROM and 1024 bytes of RAM. Includes 54 I/O lines, PWM channels, and an ADC. Housed in a 48-terminal QCC48 package (7x7mm, 1mm height, 0.50mm pitch) with a JEDEC package code of S-XQCC-N48. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Supports a nominal supply voltage of 3V, with a range from 2.7V to 5.5V.
Sign in to ask questions about the Freescale Semiconductor MC9S08AW16CFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S08AW16CFDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AW16CFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.