The MC9S08AW32VFGE is an industrial-grade 8-bit microcontroller from Freescale Semiconductor. It operates within a temperature range of -40 to 105 degrees Celsius. The device features 32,768 words of ROM and 2,048 bytes of RAM, and a maximum supply current of 18.5 mA. It is available in a 44-pin PQFP package.
Freescale Semiconductor MC9S08AW32VFGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AW32VFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.