8-bit microcontroller featuring a maximum clock frequency of 40MHz and 63280 words of FLASH ROM. This industrial-grade MCU offers 2048 bytes of RAM and supports up to 54 I/O lines. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 5.5V. The component is housed in a 64-terminal PQFP package with dimensions of 10 x 10 mm and a 0.50 mm pitch, featuring PWM channels and an integrated ADC.
Freescale Semiconductor MC9S08AW60CPUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 63280 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AW60CPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.