8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 20MHz. This integrated circuit offers 16KB of Flash memory and 1024 bytes of RAM. It includes 30 I/O lines, PWM channels, and an ADC. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and utilizes a 32-terminal, 7x7mm QUAD package. The supply voltage range is 4.5V to 5.5V, with a nominal value of 5V.
Freescale Semiconductor MC9S08FL16CLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08FL16CLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.