8-bit FLASH microcontroller featuring a 20MHz clock speed and a maximum operating frequency of 40MHz. This QFN-48 packaged component offers 48 terminals with a quad terminal position, measuring 7mm in width and length. It operates within an industrial temperature grade from -40°C to 85°C and supports a supply voltage range of 2.08V to 3.6V, with a nominal voltage of 3V. Equipped with 39 I/O lines, 16KB of FLASH ROM, PWM channels, and an ADC, this microcontroller is designed for embedded applications.
Freescale Semiconductor MC9S08GT16CFDR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.08 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08GT16CFDR2 to view detailed technical specifications.
No datasheet is available for this part.