8-bit microcontroller (MCU) featuring an S08 core, operating at a maximum clock frequency of 48MHz. This integrated circuit offers 60KB of FLASH memory and 4KB of RAM, with 51 programmable I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 64-terminal, 10mm x 10mm QUAD JEDEC S-PQFP-G64 package. Key peripherals include PWM channels, an ADC, and DMA channels, with a nominal supply voltage of 3V (2.7V to 5.5V).
Freescale Semiconductor MC9S08JM60CLH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 60912 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08JM60CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.