The MC9S08LC60CLK is an industrial-grade microcontroller with 80 terminals in a quad flatpack package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 0.9V and 1.8V. The device features a 16MHz clock frequency and 8-bit architecture, with 24 I/O lines and 0 external data bus width. It also includes flash ROM programmability, PWM channels, and an ADC.
Freescale Semiconductor MC9S08LC60CLK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.8 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08LC60CLK to view detailed technical specifications.
No datasheet is available for this part.