8-bit microcontroller featuring a maximum clock frequency of 40 MHz and 32KB of FLASH ROM. This industrial-grade component offers 1984 bytes of RAM and 69 I/O lines. It operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V. The microcontroller includes PWM channels and an ADC, housed in an 80-terminal, QUAD position, 14mm x 14mm S-PQFP-G80 package.
Freescale Semiconductor MC9S08LG32CLK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1984 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08LG32CLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.