8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 48MHz. This device offers 128KB of FLASH memory and 12KB of RAM. It includes 46 I/O lines, PWM channels, an ADC, and a DAC. The microcontroller is housed in an 80-terminal, 12mm x 12mm QUAD JEDEC S-PQFP-G80 package, suitable for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 3V (2.4V to 3.6V).
Freescale Semiconductor MC9S08MM128VLK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08MM128VLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.