8-bit microcontroller featuring 20MHz clock speed and 4096 words of FLASH ROM. This industrial-grade MCU offers 256 bytes of RAM, 6 I/O lines, and supports PWM and ADC functionalities. Packaged in an 8-terminal SOIC-8 (PDSO8) with dimensions of 3.9mm width and 4.9mm length, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.8V to 3.6V.
Freescale Semiconductor MC9S08QG4CDNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08QG4CDNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.