8-bit CMOS microcontroller featuring 16KB FLASH ROM and 1024 bytes RAM. Operates with a maximum clock frequency of 16MHz and a supply voltage range of 1.8V to 3.6V, with a nominal supply voltage of 2V. This commercial temperature grade component offers 39 I/O lines and includes PWM channels. Housed in a 44-pin S-PQFP-G44 plastic package with dimensions of 10mm x 10mm.
Freescale Semiconductor MC9S08RC16FG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4.8 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08RC16FG to view detailed technical specifications.
No datasheet is available for this part.