8-bit Flash microcontroller featuring a 16KB ROM and 1KB RAM. Operates at a maximum clock frequency of 16MHz with an 8MHz speed. Housed in a 48-terminal QCC48 package (7x7mm, 1mm height, 0.50mm pitch) compliant with MO-220VKKD-2 and JEDEC S-XQCC-N48 standards. Supports an industrial temperature grade from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V. Includes 39 I/O lines and PWM channels.
Freescale Semiconductor MC9S08RE16CFDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08RE16CFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.