16-bit microcontroller featuring an HCS12 core, offering 256KB of FLASH memory and 12KB of RAM. This industrial-grade MCU operates within a temperature range of -40°C to 85°C, with a maximum clock frequency of 16MHz. It includes 59 I/O lines, a 16-bit external data bus, and supports PWM channels and ADC functionality. The component is housed in an 80-terminal, 14mm x 14mm S-PQFP-G80 package, with a nominal supply voltage of 2.5V.
Freescale Semiconductor MC9S12A256CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12A256CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.