16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 50 MHz. This CMOS device is housed in a 48-pin QFP package with a JEDEC code of S-PQFP-G48, measuring 7x7mm. It offers 131,072 words of FLASH ROM and 4,096 bytes of RAM, with 31 I/O lines. The microcontroller supports PWM channels and includes an ADC, operating within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 2.5V.
Freescale Semiconductor MC9S12C128MFA16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12C128MFA16 to view detailed technical specifications.
No datasheet is available for this part.