16-bit microcontroller featuring 131072 words of FLASH ROM and 4096 bytes of RAM. Operates at a maximum clock frequency of 50 MHz with a speed of 25 MHz. Supports a supply voltage range of 2.35V to 2.75V, with a nominal voltage of 2.5V. Includes 60 I/O lines and an external data and address bus width of 16 bits. Packaged in an 80-terminal PQFP, this automotive-grade component offers PWM channels and an ADC.
Freescale Semiconductor MC9S12C128MFU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12C128MFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.