16-bit microcontroller featuring an HCS12 core, 32KB Flash memory, and 2048 bytes of RAM. Operates with a maximum clock frequency of 50 MHz and a supply voltage range of 2.35V to 2.75V. Offers 31 I/O lines, 16-bit external data and address bus widths, and includes PWM channels and an ADC. Packaged in a 48-terminal, 7mm x 7mm QUAD JEDEC S-PQFP-G48 package, suitable for industrial temperature ranges from -40°C to 85°C.
Freescale Semiconductor MC9S12C32CFAE16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12C32CFAE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.