16-bit microcontroller featuring an HCS12 core, operating at a maximum clock frequency of 50 MHz. This integrated circuit offers 32KB of FLASH ROM and 2KB of RAM, with 60 I/O lines and 16-bit external data and address bus widths. Packaged in an 80-terminal S-PQFP-G80 (QFP 80) with QUAD terminal position, it supports an industrial temperature grade from -40°C to 85°C and a nominal supply voltage of 2.5V. Includes PWM channels and an ADC.
Freescale Semiconductor MC9S12C32CFUE16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12C32CFUE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.