16-bit FLASH microcontroller operating at up to 25MHz, featuring 112 terminals in a 20x20mm PQFP package. This automotive-grade component supports a supply voltage range of 2.35V to 2.75V, with a maximum operating temperature of 125°C. It offers 91 I/O lines, a 16-bit external data bus, a 20-bit address bus, and includes PWM channels and an ADC.
Freescale Semiconductor MC9S12DG128MPVR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DG128MPVR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.