16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz with a speed of 25 MHz. This CMOS device utilizes a 112-pin QFP package (S-PQFP-G112) with a 20mm x 20mm footprint. It offers 262144 words of FLASH ROM and 12288 bytes of RAM, supporting a 16-bit external data bus and a 19-bit address bus. The industrial temperature grade ranges from -40°C to 85°C, with a nominal supply voltage of 2.5V (2.35V to 2.75V). Includes 91 I/O lines, PWM channels, and an ADC.
Freescale Semiconductor MC9S12DG256CCPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DG256CCPV to view detailed technical specifications.
No datasheet is available for this part.