16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz. This CMOS integrated circuit is housed in a 112-pin, 20mm x 20mm plastic quad flat package (S-PQFP-G112). It supports an industrial temperature grade from -40°C to 105°C, with a nominal supply voltage of 2.5V (2.35V to 2.75V). The device includes 91 I/O lines, a 22-bit address bus, a 16-bit external data bus, 8KB of RAM, and 65KB of FLASH ROM. Features include PWM channels and an Analog-to-Digital Converter (ADC).
Freescale Semiconductor MC9S12DJ128BVPV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DJ128BVPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.