16-bit microcontroller featuring an HCS12 core, offering 128KB of FLASH memory. This automotive-grade MCU operates across a -40°C to 125°C temperature range with a nominal supply voltage of 2.5V (2.35V to 2.75V). It boasts a maximum clock frequency of 50MHz and includes 91 I/O lines, a 20-bit address bus, and a 16-bit external data bus. The component is housed in a 112-terminal, 20x20mm S-PQFP-G112 package, supporting PWM channels and an ADC.
Freescale Semiconductor MC9S12DJ128MPVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DJ128MPVE to view detailed technical specifications.
No datasheet is available for this part.