16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz. This CMOS integrated circuit is housed in an 80-pin S-PQFP-G80 plastic package with a terminal position of QUAD. It supports a supply voltage range of 2.35V to 2.75V with a nominal value of 2.5V and a maximum supply current of 65mA. The device offers 59 I/O lines, a 16-bit external data and address bus, and 262144 words of FLASH ROM with 12288 bytes of RAM. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and includes PWM channels and an ADC.
Freescale Semiconductor MC9S12DJ256BMFU technical specifications.
Download the complete datasheet for Freescale Semiconductor MC9S12DJ256BMFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.