16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz with a speed of 25. This CMOS integrated circuit offers 65536 words of FLASH ROM and 4096 bytes of RAM, with 59 I/O lines and 16-bit external data and address bus widths. Housed in an 80-pin S-PQFP-G80 plastic package with quad terminal position, it supports PWM channels and has an integrated ADC. Designed for industrial temperature ranges, it operates from 2.35V to 2.75V supply voltage, with a maximum operating temperature of 105°C.
Freescale Semiconductor MC9S12DJ64VFU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12DJ64VFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.