16-bit microcontroller featuring an HCS12 core, operating at a maximum clock frequency of 50MHz. This automotive-grade MCU offers 128KB of Flash memory and a 16-bit external data and address bus. It includes 60 I/O lines, PWM channels, and an ADC, housed in an 80-terminal S-PQFP-G80 package. Operating temperature range is -40°C to 125°C with a nominal supply voltage of 2.5V.
Freescale Semiconductor MC9S12GC128MFUE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12GC128MFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.