16-bit Flash microcontroller operating at up to 50MHz, featuring a 25MHz speed. This industrial-grade MCU offers 35 I/O lines and is housed in a 52-terminal, 10mm x 10mm PQFP package. It supports a nominal supply voltage of 2.5V, with a range of 2.35V to 2.75V, and operates across an industrial temperature range of -40°C to 105°C. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Freescale Semiconductor MC9S12GC16VPB25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12GC16VPB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.