16-bit microcontroller featuring an HCS12 core, operating at a maximum clock frequency of 50MHz. This industrial-grade MCU offers 32KB of FLASH memory and 2KB of RAM. It includes 31 I/O lines and is housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQFP-G48 package. Designed for operation between -40°C and 85°C, it supports a nominal supply voltage of 2.5V. Capabilities include PWM channels and an ADC.
Freescale Semiconductor MC9S12GC32CFAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12GC32CFAE to view detailed technical specifications.
No datasheet is available for this part.