Automotive-grade 16-bit microcontroller featuring an HCS12 core. Operates at a maximum clock frequency of 50MHz with 64KB of FLASH program memory and 4KB of RAM. Includes 35 I/O lines and is housed in a 52-terminal, 10x10mm QUAD JEDEC S-PQFP-G52 package. Supports a supply voltage range of 2.35V to 2.75V and operates across an extended temperature range of -40°C to 125°C. Features PWM channels and an ADC.
Freescale Semiconductor MC9S12GC64MPBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12GC64MPBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.